
The SGM2N60UFTF is a 600V insulated gate bipolar transistor with a maximum collector current of 2.4A and a maximum power dissipation of 2.1W. It is packaged in a surface-mount SOT-223-4 package and is RoHS compliant. The transistor operates over a temperature range of -55°C to 150°C and is suitable for use in a variety of applications. The SGM2N60UFTF is manufactured by Onsemi and is available in quantities of 4000 per reel.
Sign in to ask questions about the Onsemi SGM2N60UFTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SGM2N60UFTF technical specifications.
| Package/Case | SOT-223-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 2.4A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 2.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGM2N60UFTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
