
IGBT, 600V, 10A, Short Circuit Rated, 1000-TUBE
Onsemi SGP10N60RUFDTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 10A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| Series | SGP10N60 |
| DC Rated Voltage | 600V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGP10N60RUFDTU to view detailed technical specifications.
No datasheet is available for this part.
