Sign in to ask questions about the Onsemi SGS5N150UFTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SGS5N150UFTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1.5kV |
| Collector Emitter Saturation Voltage | 4.7V |
| Collector Emitter Voltage (VCEO) | 1.5kV |
| Collector-emitter Voltage-Max | 5.5V |
| Current Rating | 5A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGS5N150UFTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.