
The SGW10N60RUFDTM is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 16A and a maximum power dissipation of 75W. It is packaged in a TO-263-3 case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IGBT features a collector-emitter breakdown voltage of 600V and a collector-emitter saturation voltage of 2.2V.
Sign in to ask questions about the Onsemi SGW10N60RUFDTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SGW10N60RUFDTM technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 10A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGW10N60RUFDTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
