Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK Rail
Onsemi SGW13N60UFDTM technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 6.5A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.