Onsemi SI3443DV_NL technical specifications.
| Continuous Drain Current (ID) | 4A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SI3443DV_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.