Trans MOSFET N-CH 60V 7.5A 8-Pin SOIC
Onsemi SI4450DY technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 20mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.