
N-channel and P-channel MOSFET transistor, 30V drain-source breakdown voltage, 3.9A continuous drain current, and 65mΩ maximum drain-source on-resistance. Features a 3V threshold voltage, 235pF input capacitance, and 18ns turn-on/turn-off delay times. Packaged in an 8-pin SOIC surface-mount case, this component operates from -55°C to 150°C with a 2W maximum power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi SI4532DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SI4532DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | 3.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 65MR |
| Fall Time | 6ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 235pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SI4532DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
