
MOSFET TSSOP8 FETKEY
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | -3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 45mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 34ns |
| RoHS | Not Compliant |
