Trans MOSFET N-CH 30V 4A 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 35mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |