
Trans MOSFET N-CH 20V 5.5A 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Onsemi SI6966DQ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
