Trans MOSFET N-CH 30V 7A 8-Pin SOIC N T/R
Onsemi SI9410DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
