
Uni-directional TVS diode for circuit protection, featuring a 12V maximum working voltage and 300mW maximum power dissipation. This surface-mount component is housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, measuring 2.9mm in length and 1.3mm in width. It offers a low leakage current of 1uA and a capacitance of 5pF, operating across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SL12T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 12V |
| Maximum Power Dissipation | 300mW |
| Maximum Clamping Voltage | 24V |
| Maximum Leakage Current | 1uA |
| Capacitance | 5pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SL12T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.