
Unidirectional TVS Diode, 300W peak pulse power, 5A peak pulse current, and 10A max surge current. Features a 30V clamping voltage and 15V reverse standoff voltage. Operates within a -55°C to 150°C temperature range with a minimum breakdown voltage of 16.7V. Packaged in a 3-pin SOT-23-3 (TO-236) case with a capacitance of 5pF. Designed for automotive applications and AEC-Q101 qualified.
Onsemi SL15T1 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 30V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.26mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 15V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SL15T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
