
Unidirectional TVS diode for ESD protection, featuring a 15V working voltage and 5pF capacitance. This ZENER diode offers a 16.7V minimum breakdown voltage and a 30V clamping voltage, with a maximum surge current of 10A and peak pulse power of 300W. Packaged in a compact SOT-23-3 SMD/SMT case, it operates from -55°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi SL15T1G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 55V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 1.4mm |
| Working Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
