Onsemi SL15T3 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SL15T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
