
The SL24T1 is a unidirectional TVS diode from Onsemi, featuring a clamping voltage of 55V and a maximum operating temperature of 150°C. It has a capacitance of 5pF and a leakage current of 1uA. The diode is packaged in a SOT-23-3 case and is rated for a maximum surge current of 5A. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi SL24T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL24T1 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 55V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Number of Lines | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Width | 1.4mm |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SL24T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.