
Unidirectional Transient Voltage Suppressor (TVS) diode in a SOT-23-3 package, offering ESD and surge protection. Features a 24V working voltage, 26.7V reverse breakdown voltage, and 30V clamping voltage. With a 5pF capacitance and 1uA leakage current, it provides 300W peak pulse power and 5A peak pulse current handling. Operating temperature range from -55°C to 150°C, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SL24T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SL24T1G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 55V |
| Clamping Voltage-Max | 30V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 29V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 1.4mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SL24T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
