
The SL24T3 is a surface mount zener diode with a minimum breakdown voltage of 26.7V and a peak pulse current of 5A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a TO-236-3 case and is available on tape and reel. It is not RoHS compliant and contains lead, making it suitable for automotive applications that require AEC-Q101 compliance.
Onsemi SL24T3 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SL24T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
