
Dual common anode unidirectional transient voltage suppressor (TVS) diode for ESD protection. Features a 5V working voltage, 6.2V reverse breakdown voltage, and 9.8V clamping voltage. Offers 225pF capacitance and 17A peak pulse current capability. Housed in a compact SOT-23-3 SMD package, this lead-free and RoHS compliant component operates from -55°C to 150°C with 225mW power dissipation.
Sign in to ask questions about the Onsemi SM05T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SM05T1G technical specifications.
| Capacitance | 225pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 9.8V |
| Clamping Voltage-Max | 9.8V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 7.3V |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 17A |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.2V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SM05T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
