
Small signal switching diode, dual common cathode configuration, featuring a 40V peak reverse repetitive voltage and 0.15A maximum continuous forward current. This surface-mount component offers a 3ns peak reverse recovery time and 0.75A peak non-repetitive surge current. Housed in a 3-pin SC-59 package with gull-wing leads, it operates from -55°C to 150°C.
Sign in to ask questions about the Onsemi SM1MA151WKT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SM1MA151WKT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-59 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.09 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.15A |
| Peak Non-Repetitive Surge Current | 0.75A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1@35VuA |
| Peak Reverse Recovery Time | 3ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SM1MA151WKT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.