
Single-channel RF amplifier operating up to 3GHz, featuring 25.5dB gain at 2.2GHz and a 4dB noise figure. This wideband amplifier supports a supply voltage range of 4.5V to 5.5V, with a typical operating current of 10mA. Housed in a compact 6-pin MCPH SMD/SMT package measuring 2mm x 1.6mm x 0.85mm, it offers a maximum power dissipation of 280mW and operates within a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for RF amplification applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 25.5dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| P1dB | -4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.2GHz |
| Width | 1.6mm |
| RoHS | Compliant |
