Onsemi SMA3102-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Gain | 24.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2V |
| P1dB | -22dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA3102 |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMA3102-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.