
Single-channel RF amplifier operating up to 3.3 GHz, offering 27dB gain at 2.2GHz. Features a 4.7dB noise figure and 5.7dBm P1dB, with a 5V operating supply voltage and 19mA current draw. Encased in a compact 2mm x 1.6mm x 0.85mm SMD/SMT package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 3.3GHz |
| Gain | 27dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 4.7dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| P1dB | 5.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Test Frequency | 2.2GHz |
| Width | 1.6mm |
| RoHS | Compliant |
