Single-channel RF amplifier operating up to 2.8 GHz, featuring 24.5dB gain and a 3.6dB noise figure. This wideband amplifier supports a supply voltage range of 2.7V to 3.3V, with typical operating current of 6mA. Packaged in a compact 2mm x 1.6mm x 0.85mm SMD/SMT case, it offers 280mW maximum power dissipation and a P1dB of -9.5dBm. Designed for surface-mount technology, it is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Gain | 24.5dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 3.6dB |
| Number of Channels | 1 |
| Operating Frequency | 2.8 GHz |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3V |
| P1dB | -9.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA3107 |
| Supply Current | 6mA |
| Test Frequency | 2.2GHz |
| Width | 1.6mm |
| RoHS | Compliant |