Wideband RF amplifier operating up to 3 GHz, featuring 33.5 dB gain at 2.2 GHz and a 3.9 dB noise figure. This single-ended amplifier offers a P1dB of 5.7 dBm, with a supply voltage range of 4.5V to 5.5V and a typical operating current of 28mA. Packaged in a compact 6-pin MCPH (2mm x 1.6mm x 0.85mm) SMD/SMT format, it operates from -40°C to 85°C and is supplied on tape and reel. This component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Gain | 33.5dB |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 3.9dB |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 40mA |
| P1dB | 5.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Test Frequency | 2.2GHz |
| Width | 1.6mm |
| RoHS | Compliant |
