
Bidirectional transient voltage suppressor (TVS) diode in a DO-214AA surface mount package. Features a 10V reverse standoff voltage, 11.1V to 12.8V breakdown voltage range, and a 17V clamping voltage. Offers 600W peak pulse power dissipation and 35.3A peak pulse current handling. Operates across a -55°C to 150°C temperature range with a maximum reverse leakage current of 5µA.
Onsemi SMBJ10CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Current | 353A |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Breakdown Voltage | 12.8V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| Series | SMBJ |
| Termination | SMD/SMT |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
