Unidirectional transient voltage suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 600W maximum power dissipation, 33A peak pulse current, and 11V reverse standoff voltage. Operates within a -55°C to 150°C temperature range, with a 12.2V to 13.5V breakdown voltage and 18.2V clamping voltage. Packaged in a DO-214AA surface mount case, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
