
Unidirectional TVS Diode for transient voltage suppression, featuring a 12V reverse standoff voltage and 600W peak pulse power. This surface mount component offers a 19.9V clamping voltage and operates across a -55°C to 150°C temperature range. With a 30.2A maximum surge current and 5µA maximum reverse leakage, it is housed in a DO-214AA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
