
Unidirectional TVS diode for surge suppression, featuring a 12V DC rated voltage and 12V reverse standoff voltage. This component offers a 13.3V minimum breakdown voltage and a 13.2V reverse breakdown voltage, with a clamping voltage of 15.6V. It handles a 17.5A maximum surge current and 30.2A peak pulse current, with a 600W peak pulse power rating. Designed for surface mounting in a DO-214AA package, it operates from -65°C to 150°C and is lead-free and RoHS compliant.
Onsemi SMBJ12A933 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 12V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ12A933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
