
The SMBJ12CA is a bidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a maximum surge current of 30.2A and a peak pulse power of 600W. It is designed to operate at a DC rated voltage of 12V and has a maximum reverse leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Onsemi SMBJ12CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.18g |
| Width | 5.59mm |
| RoHS | Compliant |
No datasheet is available for this part.
