
Unidirectional surface mount TVS diode with 600W peak pulse power and 13V reverse standoff voltage. Features a 21.5V clamping voltage and 27.9A max surge current. Operates across a -55°C to 150°C temperature range. Packaged in SMB (DO-214AA) for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 21.5V |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 27.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
