
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 150V reverse standoff voltage and a 243V clamping voltage. Operates within a temperature range of -55°C to 150°C with a maximum reverse leakage current of 5µA. Surface mountable in a DO-214AA package, this component is RoHS compliant and supplied in 3000-piece tape and reel packaging.
Onsemi SMBJ150A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
