Bidirectional TVS Diode for surge suppression, featuring a 170V reverse standoff voltage and 275V clamping voltage. This surface mount component offers 600W peak pulse power and a maximum surge current of 2.2A. Operating across a wide temperature range from -65°C to 150°C, it is housed in a compact DO-214AA (SMB) package. The device is lead-free and RoHS compliant.
Onsemi SMBJ170CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
