Onsemi SMBJ17A_SN00157 technical specifications.
| Package/Case | DO-214AA |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 17V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ17A_SN00157 to view detailed technical specifications.
No datasheet is available for this part.