
Bidirectional TVS Diode, 600W Peak Pulse Power, 20V DC Rated Voltage. Features a 24.5V maximum breakdown voltage and 22.2V minimum breakdown voltage. Operates across a -55°C to 150°C temperature range with a 5µA maximum reverse leakage current. Packaged in a DO-214AA surface mount case, this RoHS compliant component offers 18.5A peak pulse current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ20CA technical specifications.
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
