Unidirectional transient voltage suppressor (TVS) diode in a DO-214AA surface mount package, offering 600W peak pulse power dissipation. Features a 22V reverse standoff voltage, 26.9V maximum breakdown voltage, and 35.5V clamping voltage. Operates across a -55°C to 150°C temperature range with a maximum reverse leakage current of 5µA. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMBJ22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ22A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 16.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.