
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 24V reverse standoff voltage and a 600W peak pulse power rating. Offers a clamping voltage of 38.9V and a maximum breakdown voltage of 29.5V. Operates across a temperature range of -55°C to 150°C with a maximum reverse leakage current of 5µA. Packaged in a DO-214AA case, this RoHS compliant component is supplied on tape and reel.
Onsemi SMBJ24A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ24 |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
