
Bidirectional transient voltage suppressor (TVS) diode offering 600W peak pulse power and 12.4A peak pulse current. Features a 30V DC rated voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Encased in a DO-214AA surface mount package, this RoHS compliant component operates from -55°C to 150°C with a low reverse leakage current of 5µA. Supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMBJ30CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ30CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Direction | Bidirectional |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ30CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
