
The SMBJ33A is a surface mount transient voltage suppressor from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum breakdown voltage of 40.6V and a minimum breakdown voltage of 36.7V. The device is rated for a peak pulse power of 600W and a peak pulse current of 11.3A. It is available in a DO-214AA package and is lead free.
Sign in to ask questions about the Onsemi SMBJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ33A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
