
Bidirectional Transient Voltage Suppressor (TVS) diode for power distribution, featuring a 33V reverse standoff voltage and 600W peak pulse power. This surface mount component offers a 53.3V clamping voltage and operates across a wide temperature range from -55°C to 150°C. It handles a peak pulse current of 11.3A with a maximum reverse leakage current of 5µA. Packaged in a DO-214AA case, it is supplied on tape and reel.
Onsemi SMBJ33CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Direction | Bidirectional |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
