
Unidirectional TVS Diode, 600W Peak Pulse Power, 36V Reverse Standoff Voltage, and 44.2V Max Breakdown Voltage. Features 58.1V Clamping Voltage, 10.3A Peak Pulse Current, and 600W Max Power Dissipation. Operates from -55°C to 150°C with 5uA Max Reverse Leakage Current. Packaged in DO-214AA (SMB) for surface mount applications, this RoHS compliant component offers robust transient voltage suppression.
Onsemi SMBJ36A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMBJ36 |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
