
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 9.3A peak pulse current. Features a 40V DC rated voltage, 49.1V max breakdown voltage, and 64.5V clamping voltage. Packaged in a DO-214AA (SMB) surface mount case with a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi SMBJ40CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
