
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation and 8.6A peak pulse current. Features a 43V reverse standoff voltage and 69.4V clamping voltage. Operates across a -55°C to 150°C temperature range and is housed in a DO-214AA surface mount package. This RoHS compliant component offers 5uA max reverse leakage current and is supplied in 3000-piece tape and reel packaging.
Sign in to ask questions about the Onsemi SMBJ43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ43CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
