Bidirectional transient voltage suppressor diode for surface mounting. Features 45V DC rated voltage, 600W peak pulse power, and 8.3A peak pulse current. Operating temperature range from -55°C to 150°C. Packaged in a DO-214AA (SMB) footprint with tin terminal finish.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Direction | Bidirectional |
| Height | 2.45mm |
| JEDEC-95 Code | DO-214AA |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
