Bidirectional transient voltage suppressor (TVS) diode for power distribution applications. Features 600W peak pulse power dissipation and 7.8A peak pulse current handling. Operates with a 48V reverse standoff voltage and a 53.3V to 58.9V breakdown voltage range, clamping at 77.4V. Surface mountable in a DO-214AA package, this lead-free component offers a wide operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi SMBJ48CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ48CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ48CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
