
Unidirectional TVS diode for surge suppression, featuring a 51V DC rated voltage and 600W peak pulse power. This surface mount component offers a 82.4V clamping voltage and a 56.7V to 62.7V breakdown voltage range. Designed for demanding applications, it operates from -55°C to 150°C with a maximum reverse leakage current of 5µA. The DO-214AA package ensures compact integration with dimensions of 4.75mm length, 3.95mm width, and 2.45mm height.
Onsemi SMBJ51A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
