
Bidirectional transient voltage suppressor (TVS) for power distribution applications. Features a 54V DC rated voltage and 600W peak pulse power dissipation. Operates across a wide temperature range from -55°C to 150°C with a maximum breakdown voltage of 66.3V. This surface mount component, housed in a DO-214AA package, offers a peak pulse current handling of 6.9A and is RoHS compliant.
Onsemi SMBJ54CA technical specifications.
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 54V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
