Sign in to ask questions about the Onsemi SMBJ58A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ58A technical specifications.
| Package/Case | DO-214AA |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58V |
| Series | SMBJ |
| DC Rated Voltage | 58V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ58A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
