
Bidirectional Surface Mount TVS Diode, 600W Peak Pulse Power, 93.6V Clamping Voltage, and 58V Reverse Standoff Voltage. Features a DO-214AA package with dimensions of 4.75mm length, 3.95mm width, and 2.45mm height. Operates across a temperature range of -55°C to 150°C with a maximum reverse leakage current of 5µA. This lead-free, RoHS compliant component offers a maximum surge current of 6.4A.
Onsemi SMBJ58CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
